TE Connectivity 5530843-4

CONN SEC II 22 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530843-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPlastic
PlatingGold
Technical
GenderFemale
Max Current Rating3 A
Number of Contacts44
Number of Positions44
Number of Power Positions44
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
Plating Thickness760 nm
Voltage Rating400 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-4.

Electro Sonic
Datasheet15 pages14 years ago
ShanghaiCT
Technical Drawing4 pages8 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago
Arrow Electronics
Datasheet96 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages3 years ago
Factory Futures
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+39.48%

Alternate Parts

Price @ 1000
$ 2.548
$ 2.38
$ 2.38
Stock
48,680
22,860
22,860
Authorized Distributors
16
19
19
Gender
Female
Female
Female
Pitch
-
2.54 mm
2.54 mm
Number of Positions
44
40
40
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5530843-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5530843-4 provided by its distributors.

CONN SEC II 22 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530843-4
44 Position Dual Edge Gold 2.54 mm Pitch Black High Current Card Edge Connector
Conn Card Edge SKT 44 POS 2.54mm Solder ST Thru-Hole Box
CARD EDGE CONN, DUAL SIDE, 44 POS, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.85mm; No. of Contacts:44 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Terminat
Contact Termination Type:Solder; Contact Material:Phosphor Bronze; Product Range:-; Card Edge / Backplane Connector Type:Card Edge; Contact Plating:Gold over Nickel Plated Contacts; Gender:Socket; No. of Contacts:44Contacts RoHS Compliant: Yes
CONN SEC II 22 POS 100C/L Connector System: Board-to-Board Number of Positions: 44 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 44 2.54 mm .1" | Card Edge Power Connector | Part Number: 5530843-4 | Internal Number: 5530843-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530843-4 .
  • 5530843-4.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPlastic
PlatingGold
Technical
GenderFemale
Max Current Rating3 A
Number of Contacts44
Number of Positions44
Number of Power Positions44
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
Plating Thickness760 nm
Voltage Rating400 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-4.

Electro Sonic
Datasheet15 pages14 years ago
ShanghaiCT
Technical Drawing4 pages8 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago
Arrow Electronics
Datasheet96 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages3 years ago
Factory Futures
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages11 years ago