Molex 54596-2010

Mini Mi II Wire-to-Board Receptacle Housing Assembly, 1.25mm Pitch, Single Row, 20 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MountCable
PlatingTin
Technical
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1.5 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationIDT
Voltage Rating100 V
Dimensions
Pitch1.25 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 54596-2010.

Molex
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+1980%

Supply Chain

Country of OriginMY

Engineering Resources

View Evaluation kits and Reference designs for Molex 54596-2010.

Related Parts

Descriptions

Descriptions of Molex 54596-2010 provided by its distributors.

Mini Mi II Wire-to-Board Receptacle Housing Assembly, 1.25mm Pitch, Single Row, 20 Circuits
Conn IDC Connector F 20 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 1
CONN RCPT 20POS IDC 26-28AWG TIN
Connector, Rcpt, 20Pos, 1Row, 1.25Mm; Product Range:Mini Mi Ii 54596; Gender:Receptacle; No. Of Positions:20Positions; Pitch Spacing:1.25Mm; For Use With:Molex Mini Mi Ii 54596 Series Contacts; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 54596-2010

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545962010
  • 545962010

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MountCable
PlatingTin
Technical
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1.5 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationIDT
Voltage Rating100 V
Dimensions
Pitch1.25 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 54596-2010.

Molex
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago