Molex 90327-0320

Picoflex® PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Reeling Option A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM19228-ND 269 Buy Now »
USD
1.02 0.893 0.770 0.560 0.490
Verical
90327-0320 1,203 Buy Now »
USD
0.400 0.400 0.388
Carlton-Bates
78068779490 0 ··
USD
0.540 0.540 0.540 0.540 0.540
Newark
46WX971 579 Buy Now »
USD
0.800 0.725 0.631 0.473 0.419
Heilind Electronics
MOL90327-0320 22,978 Buy Now »
USD
0.454 0.454 0.454 0.383 0.372
Mouser
538-90327-0320 4,848 Buy Now »
USD
0.800 0.725 0.631 0.473 0.419
TTI
90327-0320 2,943 Buy Now »
USD
0.606 0.606 0.606 0.606
Onlinecomponents.com
903270320 722 Buy Now »
USD
0.497 0.497 0.431 0.400 0.359
Chip One Stop Global 2
C1S516500105519 3,891 Buy Now »
USD
1.000 0.693 0.612 0.419
C1S516500455308 5,685 Buy Now »
USD
0.799
Heilind Asia
MOL90327-0320 600 Buy Now »
USD
0.638 0.638 0.638 0.613 0.613
Master Electronics
903270320 481 ··
USD
0.497 0.497 0.431 0.400 0.359
Dachs
90327-0320 3,280 ··
Allied Electronics
70374179 0 ··
USD
0.610 0.610 0.530 0.480 0.480
Interstate Connecting Components
90327-0320 22,978 Buy Now »
Power and Signal Group
90327-0320 0 ··
Farnell
673201 3,361 Buy Now »
GBP
0.532 0.502 0.447 0.374 0.368
element14 APAC
673201 779 Buy Now »
SGD
1.20 1.09 0.941 0.705 0.625
Avnet Europe
903270320 50,296 Buy Now »
USD
0.837 0.837 0.837 0.304 0.257
Distrelec
90327-0320 3,905 Buy Now »
EUR
0.550 0.550 0.550 0.430 0.400
Electro Sonic
903270320 2,405 Buy Now »
USD
0.527 0.527 0.457 0.424 0.381
Avnet Asia
0903270320 0 ··
USD
0.397
RS Components
6706133 10,380 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
903270320 696 ··
STLAA.com
90327-0320 9,608 ··
Tencell
90327-0320 5,132 Buy Now »
USD
0.507 0.507 0.507 0.440 0.440
Abacus Technologies
903270320 54,220 ··
TME
MX-90327-0320 3,493 Buy Now »
USD
0.480 0.420 0.340 0.290 0.290
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90327-0320 Contact ··

Descriptions

1.27MM IDT 20P LOPRO TIN
TTI
1.27MM PF CONN LOPRO IDT WH
Onlinecomponents.com
Plug; wire-board; female; PIN:20; 1.27mm; IDC; for ribbon cable
TME
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Verical
1.27MM PF CONN LOPRO IDT WHT SN 20CKT
Heilind Asia
20 way IDT housing,1.27mm pitch low prof
Allied Electronics
Picoflex® PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Reeling Option A
Molex
I/O Connector; Gender:Receptacle; No. of Contacts:20; Contact Termination:IDC/IDT; Series:Picoflex; Connector Body Material:Polyester; External Width:24.13mm; No. of Rows:2; Pitch Spacing:1.27mm; Wire Size (AWG):28-26 ;RoHS Compliant: Yes
Newark
Female connector [Molex] 90327-0320 Female connector
Distrelec
1.27MM PF CONN LOPRO IDT WHTSN 20CKT
Heilind Electronics
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Bag
Avnet Europe
1.27mm (.050") Pitch Picoflex® PF-50, Low Profile, IDT Receptacle, 20 Circuits, Natural, Tin Plated
Power and Signal Group
Socket Header PCB - Vertical 20P
Carlton-Bates
1.27mm PF Conn LoPro IDT Wht 2Sn 20Ckt MOLEX
Dachs
1.27MM PF CONN LOPRO IDT WHT SN 20CKT
Interstate Connecting Components
20 way IDT housing 1.27mm pitch low prof
RS Components
CONNECTOR, PICOFLEX, 20WAY; Connector Type:IDC; Gender:Socket; Ways, No. of:20; Termination Method:IDT; Contact Material:Phosphor Bronze Alloy; Series:PICOFLEX PF50; Contact Plating:Tin; Mounting Type:Cable; Colour:White; Flammability Rating:UL94V-0; Material:Polyester; No. of Poles:20; Resistance, Contact:10mohm; Temp, Op. Max:105°C; Temp, Op. Min:-25°C; Voltage Rating, AC:250V; Voltage, Withstand:750V; Width, External:24.13mm; Wire Size, AWG Max:26AWG; Wire Size, AWG Min:28AWG; Contact Current Rating:1.2A; Pitch:1.27mm
Farnell
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Bag
Avnet Asia
127mm PF Conn LoPro IDT Wht 2Sn 20Ckt
Master Electronics
CONN RECEPT IDT 20POS 1.27MM TIN
Digi-Key
CONNECTOR, PICOFLEX, 20WAY; Series:PICOFLEX PF50; Gender:Receptacle; No. of Contacts:20; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Tin; Contact Material:Phosphor Bronze; Colour:White; Connector Mounting Orientation:Cable; Connector Type:IDC; Contact Current Rating:1.2A; Contact Material:Phosphor Bronze Alloy; Contact Plating:Tin; Contact Resistance:10mohm; External Width:24.13mm; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:Cable; No. of Poles:20; No. of Ways:20; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Pitch Spacing:1.27mm; Termination Method:IDT; Voltage Rating VAC:250V; Wire Size AWG Max:26AWG; Wire Size AWG Min:28AWG; Withstand Voltage:750V
element14 APAC

Technical Specifications

Contact Plating Tin
Contact Resistance 10 mΩ
Color White
Size-Length 27.91 mm
Number of Circuits 20
Number of Contacts 20
Contact Material Phosphor Bronze
Voltage Rating (AC) 250 V
Glow Wire Compliant Non-Compliant
Current Rating 1.2 A
Lead-Free Status Lead Free
Housing Material Plastic
Pin Pitch 1.27 mm
Packaging Bag
Number of Rows 2
Size-Height 6.4 mm
Lifecycle Status Active
Housing Color White
Material Polyester
Size-Width 7 mm
Number of Positions 20
RoHS Compliant
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Gender Female

Documents

Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page 5 years ago
Datasheet 2 pages 4 years ago
Molex
Datasheet 2 pages 3 years ago
Datasheet 1 page 9 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Verical
Datasheet 2 pages 8 years ago
Datasheet 2 pages 7 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Jameco
Datasheet 15 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 90327-0320
MOL 90327-0320
MLX 90327-0320
MOLE 90327-0320
MOLX 90327-0320
MOLEX INCORPORATED 90327-0320
MOLEX CONNECTOR CORPORATION 90327-0320
MOLEX CONNECTOR CORP 90327-0320
MOLEX HONG KONG CHINA LTD 90327-0320
MOLEX ELECTRONICS 90327-0320
MXA 90327-0320
MOLEX PREMISE NETWORK 90327-0320
MOLEX INTERCONNECT GMBH 90327-0320
MOLEX GMBH 90327-0320
Molex Taiwan Ltd 90327-0320
MOLEX INDUSTRIAL 90327-0320
MOELX 90327-0320
MOLEX INTERCONNECT 90327-0320
MOLEX ELEKTRONIK GMBH 90327-0320
MOLEX CONNECTOR 90327-0320
MOLEX-ETC 90327-0320
GWCONNECT BY MOLEX 90327-0320
MOLEX / Rohs 90327-0320
MOLEX JAPAN COMPANY LIMITED 90327-0320
MOLEX INDUSTRIAL HDC 90327-0320
Molex, LLC 90327-0320

Search for other parts like 90327- »