TE Connectivity 5413760-3

Conn BNC RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance75 Ω
Insulation Resistance5 GΩ
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Voltage Rating500 V
Dimensions
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413760-3.

Master Electronics
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Factory Futures
Technical Drawing1 page17 years ago

Inventory History

3 month trend:
+7.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5413760-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5413760-3 provided by its distributors.

Conn BNC RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Carton
JACK,75 OHM,COML BNC,HEX CRIMP
RF/COAX BNC JACK STR 75 OHM HEX CRIMP
CONN JACK BNC BELDEN 8218 CRIMP
BNC Connectors H.C. JACK 75 OHM
BNC Jack 75Ohm Straight Cable Mount
JACK,75 OHM,COML BNC,HEX CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: Belden 8218; Contact Material: Beryllium Copper; Contact Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5413760-3 .

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance75 Ω
Insulation Resistance5 GΩ
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Voltage Rating500 V
Dimensions
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413760-3.

Master Electronics
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Factory Futures
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago