Amphenol RF 031-70238

connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 735a cable, 75 ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC, Coaxial, Crimp, Male Pin, Plug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70238.

Newark
Datasheet1 page20 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet16 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page23 years ago
Burklin Elektronik
Datasheet1 page17 years ago
Mouser
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 031-70238.

Related Parts

Descriptions

Descriptions of Amphenol RF 031-70238 provided by its distributors.

connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 735a cable, 75 ohm
henol RF 031-70238 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm
Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Types:At&t 735, 735A, Belden 735A1; Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 31-70238

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-70238

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC, Coaxial, Crimp, Male Pin, Plug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance75 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70238.

Newark
Datasheet1 page20 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet16 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page23 years ago
Burklin Elektronik
Datasheet1 page17 years ago
Mouser
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant