TE Connectivity / AMP 533514-1

Hdi Recp Assy 3 Row 240 Pos |Amp Te Connectivity 533514-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Housing ColorBrown, Black
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderFemale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts240
Number of Positions240
Number of Rows3
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Height9.14 mm
Lead Length3.048 mm
Lead Pitch2.54 mm
Length230 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.05 mm
Width18.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533514-1.

ShanghaiCT
Technical Drawing2 pages8 years ago
TE Connectivity
Datasheet5 pages11 years ago
Datasheet11 pages12 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 533514-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 533514-1 provided by its distributors.

Hdi Recp Assy 3 Row 240 Pos |Amp Te Connectivity 533514-1
Conn HDI F 240 POS 2.54mm Solder RA Thru-Hole Tube
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
PCB Mount Receptacle, Right Angle, Board-to-Board, 240 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Black
CONN RCPT 240P 0.1 GOLD PCB R/A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Housing ColorBrown, Black
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderFemale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts240
Number of Positions240
Number of Rows3
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Height9.14 mm
Lead Length3.048 mm
Lead Pitch2.54 mm
Length230 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.05 mm
Width18.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533514-1.

ShanghaiCT
Technical Drawing2 pages8 years ago
TE Connectivity
Datasheet5 pages11 years ago
Datasheet11 pages12 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Reach Statement1 page5 years ago