TE Connectivity / AMP 533268-9

HDI RECP ASSY 3 ROW 180 POS, PCB Headers and Receptacles | TE Connectivity 533268-9
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Housing ColorNatural, Black
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderFemale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWithout
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts180
Number of Positions180
Number of Rows3
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Depth18.3 mm
Height9.14 mm
Lead Length3.048 mm
Length171.45 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533268-9.

RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages1 year ago
ShanghaiCT
Technical Drawing2 pages7 years ago
TE Connectivity
Datasheet5 pages11 years ago
Datasheet11 pages12 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 533268-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 533268-9 provided by its distributors.

HDI RECP ASSY 3 ROW 180 POS, PCB Headers and Receptacles | TE Connectivity 533268-9
PCB Mount Receptacle, Right Angle, Board-to-Board, 180 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Black
Special Order: HDI RECP ASSY 3 ROW 180 POS PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 180 Number of Rows: 3 PCB Mount Receptacle Right Angle Board-to-Board 180 | PCB Header & Receptacle | Part Number: 533268-9 | Internal Number: 533268-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Housing ColorNatural, Black
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderFemale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWithout
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts180
Number of Positions180
Number of Rows3
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Depth18.3 mm
Height9.14 mm
Lead Length3.048 mm
Length171.45 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533268-9.

RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages1 year ago
ShanghaiCT
Technical Drawing2 pages7 years ago
TE Connectivity
Datasheet5 pages11 years ago
Datasheet11 pages12 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing2 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago