TE Connectivity / AMP 1-5532431-1

ASSY, RECPT, R.ANGLE, HDI, LEAD-FR, PCB Headers and Receptacles | TE Connectivity 1-5532431-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Housing ColorNatural, Black
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderReceptacle
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWithout
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts210
Number of Positions210
Number of Rows3
OrientationRight Angle
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Depth18.39 mm
Height8.464906 mm
Lead Length4.572 mm
Length196.85 mm
PCB Thickness2.36 mm
Pitch2.54 mm
Tail Length4.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5532431-1.

RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages1 year ago
ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
-64.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-5532431-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-5532431-1 provided by its distributors.

ASSY, RECPT, R.ANGLE, HDI, LEAD-FR, PCB Headers and Receptacles | TE Connectivity 1-5532431-1
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors Product Highlights: Connector Receptacle Number of Positions = 210 PCB Mount Style = Thru Hole PCB Mount Angle = Right Angle
Board Connector, 210 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:3Rows; No. Of Contacts:210Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:-; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-5532431-1.
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 210 Number of Rows: 3 PCB Mount Receptacle Right Angle Board-to-Board 210 | PCB Header & Receptacle | Part Number: 1-5532431-1 | Internal Number: 1-5532431-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5532431-1.

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Housing ColorNatural, Black
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderReceptacle
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWithout
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts210
Number of Positions210
Number of Rows3
OrientationRight Angle
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Depth18.39 mm
Height8.464906 mm
Lead Length4.572 mm
Length196.85 mm
PCB Thickness2.36 mm
Pitch2.54 mm
Tail Length4.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5532431-1.

RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages1 year ago
ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago