Molex 53048-0810

Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53048-0810.

IHS

Technical Drawing1 page6 years ago

Upverter

Sager Electronics

Molex

JRH Electronics

Inventory History

3 month trend:
-0.76%

CAD Models

Download Molex 53048-0810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn IDC Connector F 8 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
PCB Receptacle, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle
TE Connectivity353293-8
Idc Conn, Rcpt, 8Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Te Connectivity Amp 353293-8
TE Connectivity353293-9
Conn IDC Connector RCP 9 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-6
Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-7
Conn IDC Connector RCP 7 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 53048-0810 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Pin Header, Right Angle, Signal, 1.25 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 8 Circuits, Tray, 2.30mm PC Tail Length
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Connector, Header, 8Pos, 1Row, 1.25Mm; Connector Systems:Signal; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Picoblade 53048 Series Rohs Compliant: Yes |Molex 53048-0810

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530480810
  • 530-48-0810
  • 53048-0810.
  • 53048/0810
  • 530480810