Molex 52893-2095

Connector FFC/FPC Connector SKT 20 Position 0.5mm Solder Right Angle SMD Embossed Tape and Reel
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialThermoplastic
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance20 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance50 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth5.05 mm
Height2 mm
Lead Pitch500 µm
Length15.4 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 52893-2095.

Molex
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages10 years ago
Future Electronics
Datasheet4 pages15 years ago
Electro Sonic
Datasheet2 pages10 years ago
Verical
Datasheet4 pages15 years ago
Mouser
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+33.99%

Supply Chain

Country of OriginMY
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52893-2095.

Related Parts

Descriptions

Descriptions of Molex 52893-2095 provided by its distributors.

Connector FFC/FPC Connector SKT 20 Position 0.5mm Solder Right Angle SMD Embossed Tape and Reel
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 20 Circuits
0.5 FFC/FPC ZIF E02HsgAssy20CktEmbsTpPkg | Molex Incorporated 52893-2095
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE
.50mm FFC/FPC Connectors 20CKT R/A SMT ZIF BOTTON CONTACT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528932095
  • 528932095

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialThermoplastic
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance20 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance50 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth5.05 mm
Height2 mm
Lead Pitch500 µm
Length15.4 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 52893-2095.

Molex
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages10 years ago
Future Electronics
Datasheet4 pages15 years ago
Electro Sonic
Datasheet2 pages10 years ago
Verical
Datasheet4 pages15 years ago
Mouser
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago