TE Connectivity 2-1734742-0

20 Position 0.5 mm Surface Mount Vertical Slide Lock FFC/FPC Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact LocationTop
Current Rating500 mA
GenderFemale
Max Operating Temperature185 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-4 °C
Number of Contacts20
Number of Positions20
Number of Rows1
Operating Supply Voltage50 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness7 nm
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating50 V
Wire/Cable TypeFlat Flex
Dimensions
Depth3.3 mm
Height4.14782 mm
Length15.69974 mm
Pitch500 µm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734742-0.

Farnell
Datasheet32 pages17 years ago
Datasheet2 pages17 years ago
Datasheet1 page14 years ago
Factory Futures
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet4 pages5 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages2 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+5.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1734742-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1734742-0 provided by its distributors.

20 Position 0.5 mm Surface Mount Vertical Slide Lock FFC/FPC Connector
RoHS Compliant 2006 Gold Vertical FFC, FPC (Connector/Contact Type) Connector UL94V-0 185C 500mA 50V
CONNECTOR, FFC / FPC, 0.5MM, 20WAY; Pitch Spacing:0.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jun-2015); Contact Termination:Surface Mount Vertical; No. of Rows:1Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734742-0.
  • 2-1734742-0..

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating500 mA
Contact LocationTop
Current Rating500 mA
GenderFemale
Max Operating Temperature185 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-4 °C
Number of Contacts20
Number of Positions20
Number of Rows1
Operating Supply Voltage50 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness7 nm
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating50 V
Wire/Cable TypeFlat Flex
Dimensions
Depth3.3 mm
Height4.14782 mm
Length15.69974 mm
Pitch500 µm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734742-0.

Farnell
Datasheet32 pages17 years ago
Datasheet2 pages17 years ago
Datasheet1 page14 years ago
Factory Futures
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet4 pages5 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet5 pages2 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago