Molex 52745-0697

Molex 52745-0697 FFC & FPC Connectors, .5mm, Recepte 06P Ra Smt Top
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolyamide
MaterialBronze
MountSurface Mount
Number of Pins6
PlatingGold
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Depth5 mm
Length9.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 52745-0697.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing5 pages11 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet5 pages10 years ago
Farnell
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-27.51%

Alternate Parts

Price @ 1000
$ 0.437
$ 0.521
$ 0.521
Stock
433,904
63,640
63,640
Authorized Distributors
19
9
9
Gender
Receptacle
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
6
6
6
Termination
Solder
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Silver, Tin
Silver, Tin
Housing Material
Polyamide
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52745-0697.

Related Parts

Descriptions

Descriptions of Molex 52745-0697 provided by its distributors.

Molex 52745-0697 FFC & FPC Connectors, .5mm, Recepte 06P Ra Smt Top
6w R/A SMT ZIF FFC conn, top contct,0.5mm | Molex Incorporated 52745-0697
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 6 Circuits, Gold Plating
0.50mm (.020") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style6 Circuits, Lead-free, Gold (Au) Contact Plating, High Barrier Packaging
FFC/FPC Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:6; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:52745; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Poles = 6 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 9.1 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52745

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527450697
  • 52745-0697.
  • 52745-0697..
  • 527450697
  • 527450697.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolyamide
MaterialBronze
MountSurface Mount
Number of Pins6
PlatingGold
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Depth5 mm
Length9.1 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 52745-0697.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing5 pages11 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet5 pages10 years ago
Farnell
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago