Bourns 5248-RC

Ind Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A AXL Bag
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5248-RC.

Newark

Datasheet3 pages3 years ago
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.15%

CAD Models

Download Bourns 5248-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 68uH/46uH 15% 1KHz 5.1A 0.044Ohm DCR RDL
Bourns2211-H-RC
Inductor High Current Toroid 68uH/45.7uH 15% 1KHz 4.9A 0.046Ohm DCR RDL
Bourns2111-V-RC
Inductor High Current Toroid 68uH/48.3uH 15% 1KHz 3.3A 0.067Ohm DCR RDL
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 1.3A 168mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 94.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 93.4mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns 5248-RC provided by its distributors.

Ind Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A AXL Bag
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core
RF CHOKE, HASH;68MUH;5ADC;+/-20%;0.054 OHMS DCR;1.25IN.L;-55DEGC;105DEGC
1KHz 4.5MHz 5A 68¦ÌH 54m¦¸ ¡À20% ,D6.9XL19.1MM 31.75mm
5A 68uH Magnetic ring inductance ±20% Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS
5200 Axial 0.560Diax1.250L 14.22mmx31.75mm 68muH
扼流圈, 5200系列, 68uH 20% 5A 54mΩ;
Inductor, 68Uh, 5A, Axial Leaded; Product Range:5200 Series; Inductance:68Μh; Dc Current Rating:5A; Dc Resistance Max:0.054Ohm; Inductance Tolerance:± 20%; Case Dimensions:14.22Mm X 31.75Mm Rohs Compliant: Yes |Bourns Jw Miller 5248-RC..

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5248-RC.
  • 5248-RC..
  • 5248RC