NKK Switches M2023SS1W03

Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
ColorMultiple
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialBrass
Mechanical Life100 kcycles
MountPanel
Number of Pins2
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)25 kcycles
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions3
OrientationStraight
PackagingBulk
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Depth12.7 mm
Length13 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2023SS1W03.

Upverter
Datasheet12 pages11 years ago
Future Electronics
Datasheet11 pages17 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet11 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
Datasheet10 pages15 years ago
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2023SS1W03.

Related Parts

Descriptions

Descriptions of NKK Switches M2023SS1W03 provided by its distributors.

Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
M Series 6 A Mini DPDT On-Off-On Straight PC Mount Toggle Switch
Switch,Toggle,DPDT,ON-OFF-ON,.413" Bat Actuator,No Cap,6A,125VAC,.250 Str PC | NKK Switches M2023SS1W03
Toggle Switch, M Series, Dpdt, On-Off-On, Panel, 6 A, 125 V Rohs Compliant: Yes |Nkk Switches M2023SS1W03
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: M Series; Contact Curr; Available until stocks are exhausted Alternative available

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
ColorMultiple
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialBrass
Mechanical Life100 kcycles
MountPanel
Number of Pins2
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life25 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)25 kcycles
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions3
OrientationStraight
PackagingBulk
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Depth12.7 mm
Length13 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2023SS1W03.

Upverter
Datasheet12 pages11 years ago
Future Electronics
Datasheet11 pages17 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet11 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
Datasheet10 pages15 years ago
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago