APEM 5232ABULCSA

Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5232ABULCSA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
MountPanel
Technical
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Inventory History

3 month trend:
-0.15%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5232ABULCSA.

Related Parts

Descriptions

Descriptions of APEM 5232ABULCSA provided by its distributors.

Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5232ABULCSA
SWITCH TOGGLE SPDT 6A 125V
Miniature Toggle Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5232AB/ULCSA

Technical Specifications

Physical
Actuator MaterialBrass
MountPanel
Technical
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Compliance

Environmental Classification
RoHSCompliant