E-Switch 100SP1T1B1M2QEH

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T1B1M2QEH.

LKR
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages16 years ago
Newark
Datasheet10 pages16 years ago
Future Electronics
Datasheet1 page19 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
+13.75%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100SP1T1B1M2QEH.

Related Parts

Descriptions

Descriptions of E-Switch 100SP1T1B1M2QEH provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
E-SWITCH - 100SP1T1B1M2QEH - Toggle Switch, On-On, SPDT, Non Illuminated, Through Hole, 5 A
Toggle Switch, 100 Series, SPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, PC Pin | E-Switch 100SP1T1B1M2QEH
Toggle Switch, SPDT, On-on, Horizontal, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
SWITCH TOGGLE SPDT 5A PC MT 5PCS
Switch, Toggle, Spdt, 5A, 120Vac, 28Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T1B1M2QEH
SPDT Single Pole Mini Toggle Switch with On-None-On Actuator and Standard .115 Dia .410H Bushing. Thd Std 1/4-40 .350H Terminals with PC Pin Contacts

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100SP1T1B1M2QEH.

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T1B1M2QEH.

LKR
Datasheet10 pages7 years ago
Farnell
Datasheet10 pages16 years ago
Newark
Datasheet10 pages16 years ago
Future Electronics
Datasheet1 page19 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant