TE Connectivity 5227161-7

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Housing ColorWhite
Housing MaterialPolyester
Insulation MaterialPolymethylpentene
MountPanel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Voltage Rating500 V
Dimensions
Depth14.76 mm
Height13.18 mm
Length14.76 mm
Outside Diameter14.529 mm
Tail Length4.11 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227161-7.

Newark
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Master Electronics
Datasheet34 pages16 years ago
Sager Electronics
Datasheet1 page8 years ago
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages26 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.87%

Alternate Parts

Price @ 1000
$ 3.05
$ 4.26
$ 4.26
Stock
64,062
17,723
17,723
Authorized Distributors
22
11
11
Connector Type
BNC
BNC
BNC
Gender
Female
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Panel
Panel
Panel
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder, Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Contact Material
Bronze
Bronze
Bronze
Dielectric Material
Polymethylpentene
Polymethylpentene
Polymethylpentene
Housing Color
White
White
White

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5227161-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 5227161-7 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Box/Tube
RF Connectors / Coaxial Connectors R.A. JACK 50 OHM
RF COAXIAL, BNC, RIGHT ANGLE JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Frequency Max: 4GHz; Connector Mounting: PCB Mount; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Mounting Orientation: PC Board; Termination Method: Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227161-7.

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Housing ColorWhite
Housing MaterialPolyester
Insulation MaterialPolymethylpentene
MountPanel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Voltage Rating500 V
Dimensions
Depth14.76 mm
Height13.18 mm
Length14.76 mm
Outside Diameter14.529 mm
Tail Length4.11 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227161-7.

Newark
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Master Electronics
Datasheet34 pages16 years ago
Sager Electronics
Datasheet1 page8 years ago
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages26 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago