Molex 52271-0479

Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MaterialBronze
MountSurface Mount
Number of Pins4
Technical
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeFlat Flex
Dimensions
Depth6.7 mm
Lead Pitch1 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52271-0479.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet2 pages7 years ago
Future Electronics
Datasheet5 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
TME
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Verical
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Jameco
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-6.24%

Alternate Parts

Price @ 1000
$ 0.429
$ 0.51
$ 0.51
Stock
766,719
609,270
609,270
Authorized Distributors
20
18
18
Gender
Female
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
4
4
4
Termination
Solder
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52271-0479.

Related Parts

Descriptions

Descriptions of Molex 52271-0479 provided by its distributors.

Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R
4 Position FPC Connector Contacts, Bottom 0.039 (1.00mm) Surface Mount, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 4 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Poles = 4 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.522710479
  • 0522710479
  • 52271-0479.
  • 522710479
  • 522710479.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MaterialBronze
MountSurface Mount
Number of Pins4
Technical
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeFlat Flex
Dimensions
Depth6.7 mm
Lead Pitch1 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52271-0479.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet2 pages7 years ago
Future Electronics
Datasheet5 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
TME
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Verical
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Jameco
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago