TE Connectivity 5120525-1

MEZZANINE CONN, HDR, 64POS, 1MM; Available until stocks are exhausted Alternative available
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Plug
Contact Current Rating1 A
Contact Resistance30 mΩ
Contact StylePin
Current Rating500 mA
Differential SignalingYes
GenderMale
Insulation Resistance2 MΩ
Mating AlignmentWithout
Max Operating Temperature230 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-67 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness3.81 µm
StackableYes
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Depth6.05 mm
Height6.3246 mm
Lead Pitch1 mm
Length34.22 mm
Mated Stacking Heights8 mm
Mating Post Length4.27 mm
Pitch990.6 µm
Row Spacing1 mm
Stack Height8 mm
Tail Length2.0574 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120525-1.

TE Connectivity
Datasheet7 pages17 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages12 years ago
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-1.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5120525-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5120525-1 provided by its distributors.

MEZZANINE CONN, HDR, 64POS, 1MM; Available until stocks are exhausted Alternative available
STACKING CONNECTOR, PLUG, 64POS, 1MM; Series:FH; Pitch Spacing:1mm; No. of Contacts:64; Gender:Plug; Contact Plating:Gold; Row Pitch:3.3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze
1FHP,64,30A/S,S,N,S08 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 64 Centerline (Pitch): .039 in PCB Mount Header Vertical Board-to-Board 64 | Free Height Plug Connector: Board-Board & Vertical & 64 & 1Mm | Part Number: 5120525-1 | Internal Number: 5120525-1 | .039"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120525-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Plug
Contact Current Rating1 A
Contact Resistance30 mΩ
Contact StylePin
Current Rating500 mA
Differential SignalingYes
GenderMale
Insulation Resistance2 MΩ
Mating AlignmentWithout
Max Operating Temperature230 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-67 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness3.81 µm
StackableYes
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Depth6.05 mm
Height6.3246 mm
Lead Pitch1 mm
Length34.22 mm
Mated Stacking Heights8 mm
Mating Post Length4.27 mm
Pitch990.6 µm
Row Spacing1 mm
Stack Height8 mm
Tail Length2.0574 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120525-1.

TE Connectivity
Datasheet7 pages17 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages12 years ago
Datasheet5 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago