TE Connectivity 5146897-1

1FHP, 64, 30A/S, S, C, S08, PCB Headers and Receptacles | TE Connectivity 5146897-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals64
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Plug
Contact Current Rating1 A
Contact Resistance30 mΩ
Contact StylePin
Differential SignalingYes
GenderMale
Insulation Resistance2 MΩ
Mating AlignmentWithout
Max Operating Temperature230 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Columns32
Number of Contacts64
Number of Ports1
Number of Positions64
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
StackableYes
TerminationSMD/SMT
Dimensions
Contact Finish Thickness - Mating760 nm
Depth6.05 mm
Height6.3246 mm
Length34.22 mm
Mated Stacking Heights8 mm
Mating Post Length4.27 mm
Pitch990.6 µm
Row Spacing1 mm
Stack Height8 mm
Tail Length2.0574 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5146897-1.

Master Electronics
Datasheet7 pages17 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Datasheet13 pages12 years ago
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+52.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5146897-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5146897-1 provided by its distributors.

1FHP,64,30A/S, S,C, S08, PCB Headers and Receptacles | TE Connectivity 5146897-1
Board to Board & Mezzanine Connectors 64 POS PLUG 8 mm
Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD 64 Terminal 1 Port T/R
5146897-1 - 1Fhp,64,30A/s,s,c,s08 Rohs Compliant: Yes
1FHP,64,30A/S,S,C,S08 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 64 Centerline (Pitch): .039 in PCB Mount Header Vertical Board-to-Board 64 | Free Height Plug Connector: Board-Board & Vertical & 64 & 1Mm | Part Number: 5146897-1 | Internal Number: 5146897-1 | .039"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5146897-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals64
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Plug
Contact Current Rating1 A
Contact Resistance30 mΩ
Contact StylePin
Differential SignalingYes
GenderMale
Insulation Resistance2 MΩ
Mating AlignmentWithout
Max Operating Temperature230 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-67 °C
Number of Columns32
Number of Contacts64
Number of Ports1
Number of Positions64
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
StackableYes
TerminationSMD/SMT
Dimensions
Contact Finish Thickness - Mating760 nm
Depth6.05 mm
Height6.3246 mm
Length34.22 mm
Mated Stacking Heights8 mm
Mating Post Length4.27 mm
Pitch990.6 µm
Row Spacing1 mm
Stack Height8 mm
Tail Length2.0574 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5146897-1.

Master Electronics
Datasheet7 pages17 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Datasheet13 pages12 years ago
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago