Mill-Max 510-93-068-10-041001

Pga Socket, 68 Contacts, 10X10, 0.1 Row Spacing, pc Tail Terminal |Mill Max 5109306810041001
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolychlorinated
Number of Pins68
Technical
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts68
Number of Positions68
OrientationStraight
PackagingBulk
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth25.4 mm
Lead Pitch2.54 mm
Length25.4 mm
Pitch2.54 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 510-93-068-10-041001.

Sager Electronics
Datasheet3 pages6 years ago
Datasheet1 page11 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
+93.90%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 510-93-068-10-041001.

Related Parts

Descriptions

Descriptions of Mill-Max 510-93-068-10-041001 provided by its distributors.

Pga Socket,68 Contacts,10X10,0.1 Row Spacing,pc Tail Terminal |Mill Max 5109306810041001
Conn PGA Socket SKT 68 POS Solder ST Thru-Hole
IC & Component Sockets 68P PGA SOCKET
PGA SOCK 68PIN 10X10 SOLDER TL

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5109306810041001

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolychlorinated
Number of Pins68
Technical
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts68
Number of Positions68
OrientationStraight
PackagingBulk
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth25.4 mm
Lead Pitch2.54 mm
Length25.4 mm
Pitch2.54 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 510-93-068-10-041001.

Sager Electronics
Datasheet3 pages6 years ago
Datasheet1 page11 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant