Rubycon 50ZL180MEFC8X20

Cap Alum 180UF 20% 50V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Impedance46 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.19 A
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL180MEFC8X20.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.188
$ 0.199
$ 0.199
Stock
1
252,432
252,432
Authorized Distributors
3
19
19
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
33 mΩ
33 mΩ
Life (Hours)
3000 hours
9000 hours
9000 hours
Ripple Current
1.19 A
1.43 A
1.43 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50ZL180MEFC8X20.

Related Parts

Descriptions

Descriptions of Rubycon 50ZL180MEFC8X20 provided by its distributors.

CAP ALUM 180UF 20% 50V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 180UF, 50V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Lead Spacing:3.5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZL180MEFC 8X20

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Impedance46 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current1.19 A
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL180MEFC8X20.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant