Rubycon 50TZV22M6.3X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 22muF ±20% 0.248Dia 6.30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)880 mΩ
Impedance880 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current165 mA
Ripple Current (AC)165 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50TZV22M6.3X6.1.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages2 years ago

Inventory History

3 month trend:
+9.21%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50TZV22M6.3X6.1.

Related Parts

Descriptions

Descriptions of Rubycon 50TZV22M6.3X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.1mm) SMD 165mA 2000h 105°C Automotive T/R
TZV Series 22 uF 50 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
Capacitor, 22µF, 50V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:22µF; Voltage Rating:50V; ESR:-; Product Range:TZV Series;
Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Tzv Series Rohs Compliant: Yes |Rubycon 50TZV22M6.3X6.1
CAP, 22µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 50V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 165mA; Diameter: 6.3mm; Height: 6.1mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Impedance: 0.88ohm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50 TZV 22 M 6.3X6.1

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)880 mΩ
Impedance880 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current165 mA
Ripple Current (AC)165 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50TZV22M6.3X6.1.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant