Broadcom 5082-7650

Segment LED Display Common Anode 1 Digit 8 LEDs High Efficiency Red 1115ucd Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins14
Technical
Character Height10.92 mm
Character Width7.01 mm
Dominant Wavelength626 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity1.12 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Manufacturer Package IdentifierDISP_PTH_12MM2_19MM06
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Number of Positions1
Number of Segments7
Operating Supply Voltage2.1 V
Power Consumption105 mW
Power Dissipation105 mW
Reverse Voltage30 V
Test Current5 mA
Viewing Area (height)10.92 mm
Wavelength626 nm
Dimensions
Depth12.7 mm
Height12.7 mm
Lead Pitch2.54 mm
Length19.05 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom 5082-7650.

Avago
Datasheet7 pages8 years ago
Upverter
Datasheet10 pages13 years ago
Newark
Datasheet10 pages17 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet10 pages13 years ago
Jameco
Datasheet11 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
Farnell
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages22 years ago

Inventory History

3 month trend:
-14.05%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom 5082-7650.

Related Parts

Descriptions

Descriptions of Broadcom 5082-7650 provided by its distributors.

Segment LED Display Common Anode 1 Digit 8 LEDs High Efficiency Red 1115ucd Tube
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:14mm; Color:High Efficiency Red; Luminous Intensity:1115µcd; Forward Current:20mA; Forward Voltage:2.1V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
The 7.6 mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package andpinouts. All devices are available as either common anode or common cathode.
LED DISPLAY, 0.43", HE-RED; Operating Temperature Range:-40°C to +100°C; External Depth:6.35mm; External Length / Height:19.05mm; Width, External:12.7mm; Background Colour:Grey; Character Size:10.9mm; Character Type:.8; Common Connection:Anode; Current, If Luminous Intensity:20mA; Current, If per Segment Nom:60mA; Forward Current:60mA; LED Colour:HE Red; Lead Spacing:2.54mm; No. of Characters:1; Row Pitch:7.62mm; Typ Luminous Intensity:4.4mcd; Typ Luminous Intensity per Segment, @ If:4.4mcd; Voltage, Forward per Segment @ If:2.8V; Voltage, PIV Max:3V; Voltage, Vf Max:2.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50827650

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins14
Technical
Character Height10.92 mm
Character Width7.01 mm
Dominant Wavelength626 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity1.12 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Manufacturer Package IdentifierDISP_PTH_12MM2_19MM06
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Number of Positions1
Number of Segments7
Operating Supply Voltage2.1 V
Power Consumption105 mW
Power Dissipation105 mW
Reverse Voltage30 V
Test Current5 mA
Viewing Area (height)10.92 mm
Wavelength626 nm
Dimensions
Depth12.7 mm
Height12.7 mm
Lead Pitch2.54 mm
Length19.05 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom 5082-7650.

Avago
Datasheet7 pages8 years ago
Upverter
Datasheet10 pages13 years ago
Newark
Datasheet10 pages17 years ago
Datasheet16 pages18 years ago
iiiC
Datasheet10 pages13 years ago
Jameco
Datasheet11 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
Farnell
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant