Lite-On LTS-360P

Display 7SEG 0.36" Sgl Red 10DIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength657 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity750 µcd
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.1 V
Power Consumption40 mW
Power Dissipation40 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Area (height)9.1 mm
Wavelength657 nm
Dimensions
Depth7.5 mm
Height13.9954 mm
Length14 mm
Width7.3914 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-360P.

X-ON
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTS-360P.

Related Parts

Descriptions

Descriptions of Lite-On LTS-360P provided by its distributors.

DISPLAY 7SEG 0.36" SGL RED 10DIP
Displays Segmented Module 1DIGIT 8LED B. Red CA 10-Pin
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS-360-P
  • LTS360 P
  • LTS360P

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength657 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity750 µcd
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.1 V
Power Consumption40 mW
Power Dissipation40 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Area (height)9.1 mm
Wavelength657 nm
Dimensions
Depth7.5 mm
Height13.9954 mm
Length14 mm
Width7.3914 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-360P.

X-ON
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant