Molex 505110-4091

Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-4091
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-4091.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages11 years ago

Upverter

JRH Electronics

Molex

Farnell

Inventory History

3 month trend:
-0.19%

CAD Models

Download Molex 505110-4091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Communications Solutions62684-40110E9ALF
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC/FPC Connector Socket 50 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Molex 505110-4091 provided by its distributors.

Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-4091
CONN; RECT; RT. ANGLE; FFC/FPC; 0.50MM PITCH; 40 CIRCUIT; BOTTOM CONTACT; ZIF
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Socket 40 POS 0.5mm Solder Right Angle Surface Mount
FFC/FPC Connectors; 5051104091; MOLEX; 500 mA; Yes; Gold; 40
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 40 Circuits, Gold over Nickel Plating
CONN FFC BOTTOM 40POS 0.5MM R/A / 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
-40℃~+105℃ Flip type 40P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC, 40POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1
Poles = 40 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 105 / Series = 505110

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505110-4091 .
  • 505110-4091.
  • 505110-4091..
  • 5051104091
  • 5051104091.