📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol Communications Solutions SFV14R-2STE9HLF

FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
$ 0.381
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV14R-2STE9HLF.

IHS

Datasheet9 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions10051922-1410ELF
FFC/FPC Connector Socket 14 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Amphenol Communications Solutions SFV14R-2STE9HLF provided by its distributors.

FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
SFV14R-2STE9HLF-SFVR | Amphenol FCI (Amphenol CS) SFV14R2STE9HLF
SFV14R-2STE9HLF-FFC/FPC CONN ROHS COMPLIANT: YES
CONN FFC FPC TOP 14POS 0.5MM R/A
FPC/FFC, 0.5MM, R/A, TOP, 14WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:14; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Position:Top; Connector Type:FFC / FPC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV14R2STE9HLF