Molex 504077-1891

Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialStainless Steel
MountStandard, Surface Mount
Number of Pins8
Weight188.240834 mg
Technical
Connector TypeConnector, Socket
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536695050
TerminationSolder
Voltage Rating10 V
Voltage Rating (DC)15 V
Dimensions
Depth15.9 mm
Height1.28 mm
Length11.32 mm
Pitch1.1 mm
Width15.4 mm

Documents

Download datasheets and manufacturer documentation for Molex 504077-1891.

Sager Electronics
Datasheet1 page10 years ago
Molex
Technical Drawing4 pages10 years ago
Farnell
Datasheet1 page7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page11 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Upverter
Technical Drawing4 pages7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
TME
Datasheet4 pages10 years ago

Supply Chain

Country of OriginJP

Engineering Resources

View Evaluation kits and Reference designs for Molex 504077-1891.

Related Parts

Descriptions

Descriptions of Molex 504077-1891 provided by its distributors.

Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact Embossed T/R
Molex 504077-1891 Memory Card Connectors 1.28mm, Microsd W/ Det Switch Push/Pull
CONNECTOR, MICRO SD, 8POS; Product Range; CONNECTOR, MICRO SD, 8POS; Product Range: 504077 Series; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Contact Termination: Surface Mount Right Angle
Actuation Type = Push / Pull / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Series = 504077 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -40 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5040771891
  • 5040771891.

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialStainless Steel
MountStandard, Surface Mount
Number of Pins8
Weight188.240834 mg
Technical
Connector TypeConnector, Socket
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536695050
TerminationSolder
Voltage Rating10 V
Voltage Rating (DC)15 V
Dimensions
Depth15.9 mm
Height1.28 mm
Length11.32 mm
Pitch1.1 mm
Width15.4 mm

Documents

Download datasheets and manufacturer documentation for Molex 504077-1891.

Sager Electronics
Datasheet1 page10 years ago
Molex
Technical Drawing4 pages10 years ago
Farnell
Datasheet1 page7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page11 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Upverter
Technical Drawing4 pages7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
TME
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago