Molex 47309-2651

Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialStainless Steel
MountSurface Mount
Number of Pins8
PlatingGold
Technical
Contact Resistance25 mΩ
Current Rating10 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536695050
TerminationSolder
Voltage Rating (DC)5 V
Dimensions
Depth5.5 mm
Length11.4 mm
Pitch1.1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 47309-2651.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago
TME
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-15.31%

Supply Chain

Country of OriginHK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 47309-2651.

Related Parts

Descriptions

Descriptions of Molex 47309-2651 provided by its distributors.

Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
Connector, Micro Sd, 8Pos; Memory/Card Type:Microsd; Insert & Eject Mechanism:Push-Pull; No. Of Contacts:8Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:47309 Series Rohs Compliant: Yes |Molex 47309-2651
Actuation Type = Push / Pull / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -40 / Termination Type = Gull Wing Terminal

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473092651
  • 473092651
  • 473092651.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialStainless Steel
MountSurface Mount
Number of Pins8
PlatingGold
Technical
Contact Resistance25 mΩ
Current Rating10 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536695050
TerminationSolder
Voltage Rating (DC)5 V
Dimensions
Depth5.5 mm
Length11.4 mm
Pitch1.1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 47309-2651.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago
TME
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago