Molex 503500-0991

Board Connector, 93 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
MountStandard, Surface Mount, Through Hole
Number of Pins9
PlatingTin
Technical
Connector TypeConnector, Socket
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Circuits9
Number of Contacts9
Number of Rows1
OrientationRight Angle
Output Current5 mA
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating (AC)50 V
Dimensions
Depth2.95 mm
Height2.95 mm
Length5 mm
Pitch2.5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 503500-0991.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page6 years ago
Molex
Datasheet4 pages13 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
TME
Datasheet4 pages10 years ago
Electro Sonic
Datasheet2 pages11 years ago
Farnell
Datasheet17 pages14 years ago

Inventory History

3 month trend:
+18.41%

Alternate Parts

Price @ 1000
$ 2.822
$ 3.725
$ 3.725
Stock
433,682
27,267
27,267
Authorized Distributors
18
13
13
Memory Type
-
-
-
Gender
Female
-
-
Number of Positions
-
-
-
Number of Rows
1
-
-
Mount
Standard, Surface Mount, Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Contact Material
Copper
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginJP

Engineering Resources

View Evaluation kits and Reference designs for Molex 503500-0991.

Related Parts

Descriptions

Descriptions of Molex 503500-0991 provided by its distributors.

Board Connector, 93 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
2.50mm Pitch SD Memory Card Connector, 2.95mm Height, Normal Mount, Push-Push, with Detect, Protect and Anti-Card-Fly-Out Features
Connector, SD CARD, 9POS; Product Range:503500 Series; Connector Type:SD Card; No. of Contacts:9Contacts; Contact Material:Copper Alloy;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5035000991
  • 5035000991.

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
MountStandard, Surface Mount, Through Hole
Number of Pins9
PlatingTin
Technical
Connector TypeConnector, Socket
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Circuits9
Number of Contacts9
Number of Rows1
OrientationRight Angle
Output Current5 mA
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating (AC)50 V
Dimensions
Depth2.95 mm
Height2.95 mm
Length5 mm
Pitch2.5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 503500-0991.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page6 years ago
Molex
Datasheet4 pages13 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
TME
Datasheet4 pages10 years ago
Electro Sonic
Datasheet2 pages11 years ago
Farnell
Datasheet17 pages14 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago