Molex 503159-0400

1.5W/BSGLDIPSTRECASSY4CKTW/BOSWKNKBEIGE; 1.5W/BSGLDIPSTRECASSY4CKTW/BOSWKNKBEIGE
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialNickel, Tin
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Connector TypeCenter Strip Contact, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating100 V
Dimensions
Depth6.55 mm
Height8.15 mm
Lead Length3.4 mm
Length8.9 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 503159-0400.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages1 year ago
Technical Drawing5 pages2 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
TME
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.15%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 503159-0400.

Related Parts

Descriptions

Descriptions of Molex 503159-0400 provided by its distributors.

1.5W/BSGLDIPSTRECASSY4CKTW/BOSWKNKBEIGE; 1.5W/BSGLDIPSTRECASSY4CKTW/BOSWKNKBEIGE
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, Positive Lock, with Peg, 4 Circuits, Natural
Wtb Conn, Rcpt, 4Pos, 1Row, 1.5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.5Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Clik-Mate 503159 Series; Gender:Receptacle Rohs Compliant: Yes |Molex 503159-0400

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503159-0400.
  • 5031590400

Technical Specifications

Physical
ColorBeige
Contact MaterialNickel, Tin
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Connector TypeCenter Strip Contact, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating100 V
Dimensions
Depth6.55 mm
Height8.15 mm
Lead Length3.4 mm
Length8.9 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 503159-0400.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages1 year ago
Technical Drawing5 pages2 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
TME
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago