Molex 503159-0500

1.5W/BSGLDIPSTRecAssy5CktW/BosWKnkBeige | Molex Incorporated 503159-0500
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Number of Pins5
PlatingTin
Technical
Connector TypeForked, Receptacle
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Depth6.55 mm
Length10.4 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 503159-0500.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages10 years ago
TME
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-18.73%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 503159-0500.

Related Parts

Descriptions

Descriptions of Molex 503159-0500 provided by its distributors.

1.5W/BSGLDIPSTRecAssy5CktW/BosWKnkBeige | Molex Incorporated 503159-0500
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, Positive Lock, with Peg, 5 Circuits, Natural
Wtb Conn, Rcpt, 5Pos, 1Row, 1.5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.5Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Through Hole Mount; Product Range:Clik-Mate 503159 Series; Gender:Receptacle Rohs Compliant: Yes |Molex 503159-0500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503159-0500.
  • 5031590500

Technical Specifications

Physical
ColorBeige
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Number of Pins5
PlatingTin
Technical
Connector TypeForked, Receptacle
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Depth6.55 mm
Length10.4 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 503159-0500.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages10 years ago
TME
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago