📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Molex 502494-0670

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 6 Circuits
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502494-0670.

Upverter

Datasheet2 pages5 years ago
Technical Drawing3 pages7 years ago

Molex

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+11.19%

CAD Models

Download Molex 502494-0670 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits
Conn Wire to Board RCP 6 POS 1.5mm Solder RA Side Entry SMD CLIK-Mate™ T/R
TE Connectivity3-643816-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 502494-0670 provided by its distributors.

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 6 Circuits
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Connector, RCPT, 6POS, 1ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502494 Series; Contact
Wire-Board Connector, Receptacle, 6 Position, 2Mm; Rango De Producto:Serie Clik-Mate 502494; Tipo De Terminación Del Contacto:A Presión; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Espaciado, Paso:2Mm; Contacto, Chapado:Estaño |Molex 502494-0670

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502494-0670.
  • 5024940670