📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Molex 502443-0670

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502443-0670.

IHS

Datasheet2 pages5 years ago

Upverter

Molex

element14 APAC

Farnell

Inventory History

3 month trend:
-20.33%

CAD Models

Download Molex 502443-0670 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 6 Circuits
Conn, Rcpt, 6Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Molex 502584-0670.
Conn Wire to Board RCP 6 POS 1.5mm Solder RA Side Entry SMD CLIK-Mate™ T/R

Descriptions

Descriptions of Molex 502443-0670 provided by its distributors.

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 6 Circuits
Conn Wire to Board Receptacle 6 POS 2mm Solder ST Surface Mount
Pin and Socket Header PCB - Vertical 6P
Headers & Wire Housings 2.00MM CLIK-MATE HDR 06P VT
NON-FULL REEL 502443-0670 20 WB SGL STRECASSY6
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.08 inch Pitch, Surface Mount Terminal, Locking, Receptacle
2.0 W/B Sgl S/TRecAssy6CktEmbsTpPkg
20 WB Sgl STRecAssy6CktEmbsTpPkg
2.0 W/B SGL S/TRECASSY6CKTEMB TPPKG
06P RECEPTACLE 2.00MM STRAIGHT
Wire-Board Connector, Receptacle, 6 Position, 2Mm; Product Range:Clik-Mate 502443 Series; No. Of Contacts:6Contacts; Gender:Receptacle; Pitch Spacing:2Mm; Contact Termination Type:Press Fit; No. Of Rows:1Rows; Voltage Ac:250V Rohs Compliant: Yes |Molex 502443-0670
Pitch mm = 2 / Contacts = 6 / Rows = 1 / Gender = Female / Body Orientation = Vertical / Mounting Type = SMD / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.85 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = CLIK-Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024430670