Molex 502438-0000

Molex 502438-0000 CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 22-26 AWG, Reel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Nickel
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Signal
Contact GenderMale
Contact Resistance20 mΩ
Current Rating300 mA
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts1
Number of Rows2
OrientationVertical
PackagingCut Tape
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length7.55 mm
Pitch2 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 502438-0000.

Molex
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502438-0000.

Related Parts

Descriptions

Descriptions of Molex 502438-0000 provided by its distributors.

Molex 502438-0000 CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 22-26 AWG, Reel
2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Reel
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
Headers, CLIKMATE CRIMP TERM Reel of 18000 | Molex Incorporated 502438-0000
Contact PIN Crimp ST Cable Mount 22-26AWG CLIK-Mate™ Reel
2.0 W/B Single Plug Term W/Plt Chain |Molex 502438-0000
Headers & Wire Housings 2.00MM CLIK-MATE CRIMP WTB
MALE CRIMP CONTACT AWG 22 - 26

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024380000

Technical Specifications

Physical
Contact MaterialCopper, Nickel
Contact PlatingTin
MountCable
PlatingTin
Technical
Connector TypeConnector, Crimp, PCB, Signal
Contact GenderMale
Contact Resistance20 mΩ
Current Rating300 mA
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts1
Number of Rows2
OrientationVertical
PackagingCut Tape
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length7.55 mm
Pitch2 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 502438-0000.

Molex
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago