Molex 02-08-2004

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MaterialBrass
MountCable, Through Hole
PlatingTin
Technical
Connector TypeConnector, PCB, Power, Signal
Contact GenderMale
Contact Resistance3.5 mΩ
GenderMale
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts1
Number of Rows2
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth4.45 mm
Height4.32 mm
Length101.6 mm
Pitch2.54 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Molex 02-08-2004.

Molex
Datasheet1 page11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page7 years ago
Sager Electronics
Datasheet2 pages1 year ago
Upverter
Datasheet2 pages3 years ago
Master Electronics
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
X-ON
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Jameco
Datasheet10 pages15 years ago
Verical
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-20.30%

Supply Chain

Country of OriginIN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 02-08-2004.

Related Parts

Descriptions

Descriptions of Molex 02-08-2004 provided by its distributors.

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
MLX™ Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn)
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
MLX 42023 Power Contact Split Pin Tin 14-20 AWG Crimp
Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Bag
Cross Referenced to MOLEX - Part MOL02-08-2004
MOLEX 02-08-2004 / 20-14 AWG SPLIT PIN 060-130
Connector Accessory, Contact, Brass
.084 Connectors PIN 14-20 AWG BULK
CONN SPLIT PIN 14-20AWG CRMP TIN
CONTACT, MALE, 20-14AWG, CRIMP
CONTACT, PIN, 14AWG, CRIMP; Product Range: MLX 42023 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors; Wire Size AWG Min: 20AWG; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0208200-4
  • 0002082004
  • 002-08-2004
  • 002082004
  • 02-08-2004.
  • 02-08-2004..
  • 2/8/04
  • 2082004
  • 42023-2A1L

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MaterialBrass
MountCable, Through Hole
PlatingTin
Technical
Connector TypeConnector, PCB, Power, Signal
Contact GenderMale
Contact Resistance3.5 mΩ
GenderMale
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts1
Number of Rows2
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth4.45 mm
Height4.32 mm
Length101.6 mm
Pitch2.54 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Molex 02-08-2004.

Molex
Datasheet1 page11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page7 years ago
Sager Electronics
Datasheet2 pages1 year ago
Upverter
Datasheet2 pages3 years ago
Master Electronics
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
X-ON
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Jameco
Datasheet10 pages15 years ago
Verical
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago