Molex 501330-1500

1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Positive Lock, 15 Circuits, White
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins15
Technical
Connector TypeConnector, Crimp, Receptacle, Socket
Contact GenderFemale
Current Rating1 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationStraight
Schedule B8536695050
TerminationCrimp
Voltage Rating50 V
Dimensions
Depth5.5 mm
Length16.7 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 501330-1500.

Molex
Datasheet1 page11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Newark
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Datasheet1 page7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page6 years ago
TME
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+28.41%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 501330-1500.

Related Parts

Descriptions

Descriptions of Molex 501330-1500 provided by its distributors.

1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Positive Lock, 15 Circuits, White
Pico-Clasp 501330 ROHS3Compliant 2010 NOT SPECIFIED Receptacle Connector Housing 0.039 1.00mm
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
RECEPTACLE, 15WAY; Connector Type:Wire to Board; Series:Pico-Clasp; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:15; No. of Rows:1; Pitch Spacing:1mm
Connector, Rcpt, 15Pos, 1Row, 1Mm; Product Range:Pico-Clasp 501330; Gender:Receptacle; No. Of Positions:15Positions; Pitch Spacing:1Mm; For Use With:501334, 501193 Crimp Terminals; Connector Type:Crimp Wire-To-Board Connector Housingrohs Compliant: Yes |Molex 501330-1500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501330-1500-
  • 501330-1500.
  • 5013301500

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins15
Technical
Connector TypeConnector, Crimp, Receptacle, Socket
Contact GenderFemale
Current Rating1 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationStraight
Schedule B8536695050
TerminationCrimp
Voltage Rating50 V
Dimensions
Depth5.5 mm
Length16.7 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 501330-1500.

Molex
Datasheet1 page11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages14 years ago
Newark
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Datasheet1 page7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page6 years ago
TME
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago