📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Molex 501330-1100

Conn; Rect./pcb; Hsg; Female; 1.00MM Pitch; W2B; 11 Cir.; 1-ROW; Pico-clasp Ser.; Locking
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501330-1100.

IHS

Datasheet2 pages5 years ago

Molex

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+16.73%

CAD Models

Download Molex 501330-1100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Positive Lock, 8 Circuits, White
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Positive Lock, 9 Circuits, White
Conn Housing Wire to Board Housing Receptacle 10 POS 1mm ST Cable Mount Bag

Descriptions

Descriptions of Molex 501330-1100 provided by its distributors.

CONN;RECT./PCB;HSG;FEMALE;1.00MM PITCH;W2B;11 CIR.;1-ROW;PICO-CLASP SER.;LOCKING
Pico-Clasp 501330 ROHS3Compliant 2010 NOT SPECIFIED Receptacle Connector Housing 0.039 1.00mm
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONNECTOR, RCPT, 11POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:Pico-Clasp 501330 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5013301100