Johanson 500X14W472MV4T

Cap Ceramic 0.0047uF 50V X7R 20% SMD 0603 X2Y 125C Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins4
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth889 µm
Height660 µm
Length1.626 mm
Thickness660.4 µm
Width889 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500X14W472MV4T.

Arrow Electronics
Datasheet8 pages14 years ago
Newark
Datasheet40 pages8 years ago
Datasheet40 pages11 years ago
Datasheet0 pages0 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet6 pages17 years ago
Verical
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-88.87%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.031
$ 0.031
Stock
9,552
17,359
17,359
Authorized Distributors
3
4
4
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
660 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Johanson 500X14W472MV4T.

Related Parts

Descriptions

Descriptions of Johanson 500X14W472MV4T provided by its distributors.

Cap Ceramic 0.0047uF 50V X7R 20% SMD 0603 X2Y 125C Paper T/R
Cap Feed Through 0.0047uF 50VDC X7R 20% Flat 0603 125°C
CAPACITOR CERAMIC 4700PF, 50V, X7R, 0603; Capacitor Application:Safety / Suppression; Dielectric Characteristic:X7R; Capacitance:4700pF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Capacitor Case Style:0603
Ceramic Capacitor 4700Pf, 50V, X7R, 20%, 0603; Capacitance:4700Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:X2Y Series; Qualification:- Rohs Compliant: Yes |Johanson Dielectrics 500X14W472MV4T

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins4
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth889 µm
Height660 µm
Length1.626 mm
Thickness660.4 µm
Width889 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500X14W472MV4T.

Arrow Electronics
Datasheet8 pages14 years ago
Newark
Datasheet40 pages8 years ago
Datasheet40 pages11 years ago
Datasheet0 pages0 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet6 pages17 years ago
Verical
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant