Molex 500901-0801

1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorWhite
Housing MaterialStainless Steel
MaterialLiquid Crystal Polymer, Polymer, Thermoplastic
MountStandard, Surface Mount
Number of Pins8
Technical
Connector TypeConnector, Socket
Contact Resistance80 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)10 V
Memory TypeFLASH
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536695050
ShieldingShielded
TerminationSMD/SMT, Solder
Voltage Rating10 V
Voltage Rating (AC)10 V
Dimensions
Depth14.5 mm
Height1.93 mm
Lead Pitch1.1 mm
Length14.6 mm
Pitch1.1 mm
Width1.93 mm

Documents

Download datasheets and manufacturer documentation for Molex 500901-0801.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet1 page2 years ago
Molex
Datasheet4 pages12 years ago
TME
Datasheet4 pages15 years ago
Newark
Datasheet1 page12 years ago
Datasheet2 pages10 years ago
Datasheet1 page7 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet1 page3 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages9 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-26.44%

Supply Chain

Country of OriginVN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 500901-0801.

Related Parts

Descriptions

Descriptions of Molex 500901-0801 provided by its distributors.

1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
CONNECTOR, MICRO SD, 8POS; Product Range: 500901 Series; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 80mohm; Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount; Current Max: 0.5A; Insulation Resistance: 1000Mohm; Lead Spacing: 1.1mm; Material: LCP Liquid Crystal Polymer; No. of Mating Cycles: 1000; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Pitch Spacing: 1.1mm; Voltage Rating VAC: 10V; Withstand Voltage: 500V
Actuation Type = Hinge / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1344008
  • 50090-10801
  • 5009010801
  • 5009010801.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorWhite
Housing MaterialStainless Steel
MaterialLiquid Crystal Polymer, Polymer, Thermoplastic
MountStandard, Surface Mount
Number of Pins8
Technical
Connector TypeConnector, Socket
Contact Resistance80 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)10 V
Memory TypeFLASH
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536695050
ShieldingShielded
TerminationSMD/SMT, Solder
Voltage Rating10 V
Voltage Rating (AC)10 V
Dimensions
Depth14.5 mm
Height1.93 mm
Lead Pitch1.1 mm
Length14.6 mm
Pitch1.1 mm
Width1.93 mm

Documents

Download datasheets and manufacturer documentation for Molex 500901-0801.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet1 page2 years ago
Molex
Datasheet4 pages12 years ago
TME
Datasheet4 pages15 years ago
Newark
Datasheet1 page12 years ago
Datasheet2 pages10 years ago
Datasheet1 page7 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet1 page3 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages9 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago