TE Connectivity 1775059-1

Right Angle Surface Mount SD Card Connector; with Solder Termination
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Circuit ApplicationSignal
Connector TypeConnector
Current Rating500 mA
GenderMale
Max Operating Temperature90 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-25 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
SealableNo
TerminationSolder
Dimensions
Depth30.6 mm
Length29.25 mm
Width2.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775059-1.

Electro Sonic
Datasheet116 pages16 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet6 pages17 years ago
ShanghaiCT
Datasheet6 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1775059-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1775059-1 provided by its distributors.

Right Angle Surface Mount SD Card Connector; with Solder Termination
SD CONN RVS PUSH-PUSH Sd Card Connector | Part Number: 1775059-1 | Internal Number: 1775059-1 | TE Connectivity
Conn SD Card HDR 9 POS Solder RA SMD 0.5A/Contact T/R
CONNECTOR RM: 2.50MM CONN SD CARD PUSH-P
9 Position Single Row Right Angle SMT Push Push SD Card Connector
Sd Card, Push-Push, 9Pos, Smt; Memory/Card Type:Sd; Insert & Eject Mechanism:Push-Push; No. Of Contacts:9Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:-; Connector Type:Sd Card Rohs Compliant: Yes |Te Connectivity 1775059-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17750591

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Circuit ApplicationSignal
Connector TypeConnector
Current Rating500 mA
GenderMale
Max Operating Temperature90 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-25 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
SealableNo
TerminationSolder
Dimensions
Depth30.6 mm
Length29.25 mm
Width2.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775059-1.

Electro Sonic
Datasheet116 pages16 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet6 pages17 years ago
ShanghaiCT
Datasheet6 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago