Molex 50-36-1871

Rectangular Power Connector, 9 Contact(S), Male, Crimp Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing MaterialNylon
MountCable, Panel, Snap in
Technical
Connector TypeMale or Female, Receptacle, Socket
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts9
Number of Positions9
Number of Rows3
OrientationStraight
Schedule B8536695050
TerminationCrimp
Dimensions
Depth13.6 mm
Length12.4 mm
Pitch3.68 mm
Row Spacing3.683 mm
Width19.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 50-36-1871.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing3 pages12 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-25.28%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 50-36-1871.

Related Parts

Descriptions

Descriptions of Molex 50-36-1871 provided by its distributors.

Rectangular Power Connector, 9 Contact(S), Male, Crimp Terminal, Receptacle
1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 9 Circuits, with Pre-bent Mounting Ears, Natural
062 Pwr Conn Recept.prebent Ears 9 Ckt Rohs Compliant: Yes |Molex 50-36-1871
Standard .062in Pin andSocket Receptacle Housing 9ckt 1.57mm Diameter | Molex Incorporated 50-36-1871
Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Natural Bag
Connector Discrete Wire Housing
1.57MM PIN AND SOCKET 9CIRCUIT
CONNECTOR HOUSING, RCPT, 9POS, 3.68MM; Product Range: Standard .062" 1625 Series; Gender: Receptacle; No. of Positions: 9Ways; Pitch Spacing: 3.68mm; For Use With: Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050361871
  • 050361871
  • 50361871

Technical Specifications

Physical
ColorNatural
Housing MaterialNylon
MountCable, Panel, Snap in
Technical
Connector TypeMale or Female, Receptacle, Socket
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts9
Number of Positions9
Number of Rows3
OrientationStraight
Schedule B8536695050
TerminationCrimp
Dimensions
Depth13.6 mm
Length12.4 mm
Pitch3.68 mm
Row Spacing3.683 mm
Width19.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 50-36-1871.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing3 pages12 years ago
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago