TE Connectivity 172332-1

Connector Housing RCP 9 POS 4.2mm Crimp ST Individual
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Circuits9
Number of Contacts9
Number of Positions9
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth23.7 mm
Lead Pitch4.2 mm
Length22 mm
Panel Thickness1.9812 mm
Pitch4.2 mm
Row Spacing106.68 mm
Width16 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172332-1.

Farnell
Datasheet6 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Datasheet6 pages12 years ago
Instruction Sheet7 pages4 years ago
Instruction Sheet3 pages12 years ago
Datasheet20 pages0 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
-2.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 172332-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 172332-1 provided by its distributors.

Connector Housing RCP 9 POS 4.2mm Crimp ST Individual
Plug And Socket Connector Housing; Product Range:Mini Universal Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:9Positions; Pitch Spacing:4.14Mm; For Use With:Mini-Universal Mate-N-Lok Connectors; Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 172332-1
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 9 Centerline (Pitch): .165 in Housing Receptacle Wire-to-Panel 9 | Rectangular Power Connector | Part Number: 172332-1 | Internal Number: 172332-1 | Alias Number: 0-0172332-1 | .165" | TE Connectivity
SOCKET HOUSING, 9WAY; Product Range:Mini Universal MATE-N-LOK Series; Gender:Receptacle; No. of Positions:9Ways; Pitch Spacing:4.14mm; For Use With:Mini-Universal MATE-N-LOK Connectors; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CSA, UL, VDE; Approval Category:UL 94V-2; Colour:Clear; Current Rating:5A; De-mating Force:0.5N; Flammability Rating:UL94V-2; Material:Polyamid 6.6; Mating Force:4N; No. of Rows:3Rows; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Voltage Rating VAC:600V; Wire Size AWG Max:18AWG; Wire Size AWG Min:26AWG; Working Voltage:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0172332-1
  • 172332-1 .
  • 172332-1.

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Circuits9
Number of Contacts9
Number of Positions9
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth23.7 mm
Lead Pitch4.2 mm
Length22 mm
Panel Thickness1.9812 mm
Pitch4.2 mm
Row Spacing106.68 mm
Width16 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172332-1.

Farnell
Datasheet6 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Datasheet6 pages12 years ago
Instruction Sheet7 pages4 years ago
Instruction Sheet3 pages12 years ago
Datasheet20 pages0 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago