📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse 5.0SMDJ170CA-T7

5.0SMD Series 5 kW 170 V Bi-Directional Surface Mount TVS Diode - DO-214AB
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ170CA-T7.

IHS

Datasheet6 pages4 years ago

Farnell

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.46%

CAD Models

Download Littelfuse 5.0SMDJ170CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.908
$ 0.968
Stock
101,212
193,363
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
199 V
199 V
Clamping Voltage
275 V
275 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
18.2 A
18.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ150CA
5.0SMDJ Series 150 V 5 kW Bi-Directional Surface Mount TVS Diode - DO-214AB
Littelfuse5KP200CA
5KP Series 322 V 15 kW Through Hole Bi-Directional TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ170CA-T7 provided by its distributors.

5.0SMD Series 5 kW 170 V Bi-Directional Surface Mount TVS Diode - DO-214AB
Tvs 5Kw 170V 5% Bi Do-214Ab Tr07 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ170CA-T7
TVS DIODE, 5KW, 170V, BIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 170V; Clamping Voltage Vc Max: 275V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 170 / Clamping Voltage V = 275 / Peak Pulse Power Dissipation kW = 5 / Peak Pulse Current A = 18.2 / Breakdown Voltage Min. V = 189 / Breakdown Voltage Max. V = 209 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN