TE Connectivity 5-104074-8

PCB Header, 6-Pos, Right Angle, 1 Row, AMPMODU System 50 Series | TE Connectivity 5-104074-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth11.17 mm
Height6.35 mm
Lead Length2.54 mm
Length13.97 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm
Tail Length2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104074-8.

Master Electronics
Datasheet60 pages15 years ago
Electro Sonic
Datasheet60 pages15 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages9 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet11 pages12 years ago
Datasheet100 pages12 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page4 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+3.20%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.785
$ 1.785
Stock
110,189
18,431
18,431
Authorized Distributors
16
10
10
Gender
Male
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-104074-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-104074-8 provided by its distributors.

PCB Header, 6-Pos, Right Angle, 1 Row, AMPMODU System 50 Series | TE Connectivity 5-104074-8
Connector Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Tube
Wtb Conn, Header, 6Pos, 1Row, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:System 50 Rohs Compliant: Yes |Amp Te Connectivity 5-104074-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth11.17 mm
Height6.35 mm
Lead Length2.54 mm
Length13.97 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm
Tail Length2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104074-8.

Master Electronics
Datasheet60 pages15 years ago
Electro Sonic
Datasheet60 pages15 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages9 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet11 pages12 years ago
Datasheet100 pages12 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page4 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago