TE Connectivity 5-103957-4

Receptacle Housing, 4 x 5, IDC, Latch, .100CL, AMPMODU MTE Series | TE Connectivity 5-103957-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging, Surface Mount
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage267 V
OrientationStraight
TerminationIDC, IDT
Wire/Cable TypeRibbon
Dimensions
Depth15.24 mm
Height5.08 mm
Insulation Diameter1.37 mm
Length50.55 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width2.49 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103957-4.

Farnell
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet32 pages15 years ago
Datasheet98 pages15 years ago
ShanghaiCT
Datasheet8 pages4 years ago
Newark
Datasheet6 pages7 years ago
TE Connectivity
Datasheet6 pages13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+11.96%

Alternate Parts

Price @ 1000
$ 1.022
$ 1.432
$ 1.432
Stock
493,040
147,828
147,828
Authorized Distributors
20
12
12
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
5
5
5
Number of Rows
1
1
1
Mount
Cable, Free Hanging, Surface Mount
Cable, Free Hanging, Surface Mount
Cable, Free Hanging, Surface Mount
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-103957-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-103957-4 provided by its distributors.

Receptacle Housing, 4 x 5, IDC, Latch, .100CL, AMPMODU MTE Series | TE Connectivity 5-103957-4
WIRE-BOARD Connector RECEPTACLE, 5 POSIT; WIRE-BOARD Connector RECEPTACLE, 5 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows
4X5 MTE RCPT SR LATCH .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .1 in Connector Assembly Receptacle Wire-to-Board 5 | Wire-To-Board Connector Assembly & Housing | Part Number: 5-103957-4 | Internal Number: 5-103957-4 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103957-4 .
  • 5-103957-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging, Surface Mount
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating3 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage267 V
OrientationStraight
TerminationIDC, IDT
Wire/Cable TypeRibbon
Dimensions
Depth15.24 mm
Height5.08 mm
Insulation Diameter1.37 mm
Length50.55 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width2.49 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103957-4.

Farnell
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet32 pages15 years ago
Datasheet98 pages15 years ago
ShanghaiCT
Datasheet8 pages4 years ago
Newark
Datasheet6 pages7 years ago
TE Connectivity
Datasheet6 pages13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago