Keystone 4966

TERMINAL, MALE DISCONNECT, 0.25IN, THOUG; THOUGH HOLE; Tab Size - Metric: 6.35mm x 0.81mm;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountHorizontal, Through Hole
Terminal MaterialBrass
Technical
Current Rating20 A
GenderMale
InsulationNon-Insulated
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth12.7 mm
Diameter1.4224 mm
Height9.04 mm
Inside Diameter1.78 mm
Length14.986 mm
Tab Length7.9248 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4966.

element14 APAC
Datasheet1 page11 years ago
Datasheet1 page22 years ago
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
Upverter
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
Agility
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+41.99%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 4966.

Related Parts

Descriptions

Descriptions of Keystone 4966 provided by its distributors.

TERMINAL, MALE DISCONNECT, 0.25IN, THOUG; THOUGH HOLE; Tab Size - Metric: 6.35mm x 0.81mm;
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate
Flat terminal; male; right angle; 6.4x0.81mm; THT; tinned brass
Quick Disconnect Terminal M 14.98mm 12.7mm Tin
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Terminals PC Quick-Fit Male 6.35mm Tab Size p=5mm
@QUICK FIT TERMINALS**FM4STK (10)
TERM PC RA MALE .250"TAB .056"D

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountHorizontal, Through Hole
Terminal MaterialBrass
Technical
Current Rating20 A
GenderMale
InsulationNon-Insulated
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth12.7 mm
Diameter1.4224 mm
Height9.04 mm
Inside Diameter1.78 mm
Length14.986 mm
Tab Length7.9248 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4966.

element14 APAC
Datasheet1 page11 years ago
Datasheet1 page22 years ago
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
Upverter
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
Agility
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant