Keystone 4902

Terminal Quick Fit PCB Male Sturdi-Mount Vertical .250 Tab Bras/Tin | Keystone Electronics 4902

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole, Vertical
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Number of Contacts2
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth6.35 mm
Diameter1.7018 mm
Inside Diameter1.78 mm
Length15.49 mm
Tab Length6.9342 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4902.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
Newark
Datasheet1 page11 years ago
element14
Datasheet1 page24 years ago
Sager Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.62%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 4902.

Related Parts

Descriptions

Descriptions of Keystone 4902 provided by its distributors.

Terminal Quick Fit PCB Male Sturdi-Mount Vertical .250 Tab Bras/Tin | Keystone Electronics 4902
Quick Disconnect Terminal Brass M 15.49mm Tin
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Quick Fit Terminals TERMINAL H .438
Terminal, Male Disconnect, 0.25In, Though Hole; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:1.7Mm; Terminal Plating:Tin; Product Range:-; Contact Material:Brass Rohs Compliant: Yes |Keystone 4902
TERM PC QF MALE .250"TAB .067"D

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole, Vertical
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Number of Contacts2
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth6.35 mm
Diameter1.7018 mm
Inside Diameter1.78 mm
Length15.49 mm
Tab Length6.9342 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4902.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
Newark
Datasheet1 page11 years ago
element14
Datasheet1 page24 years ago
Sager Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant