Molex 47309-3751

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialStainless Steel
MountSurface Mount
PlatingGold
Technical
Contact Resistance25 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating (DC)5 V
Dimensions
Depth3.75 mm
Length11.4 mm
Pitch1.1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 47309-3751.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
TME
Datasheet2 pages16 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet5 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Supply Chain

Country of OriginHK
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 47309-3751.

Related Parts

Descriptions

Descriptions of Molex 47309-3751 provided by its distributors.

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
CONNECTOR, MICRO SD, 8POS; Product Range: 47309 Series; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (07-Jul-2017); Contact Resistance: 25mohm; Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount; Insulation Resistance: 100Mohm; Lead Spacing: 1.1mm; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Pitch Spacing: 1.1mm; Withstand Voltage: 500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473093751
  • 473093751

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialStainless Steel
MountSurface Mount
PlatingGold
Technical
Contact Resistance25 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating (DC)5 V
Dimensions
Depth3.75 mm
Length11.4 mm
Pitch1.1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 47309-3751.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
TME
Datasheet2 pages16 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet5 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago