Bourns 4608X-101-332

Res Thick Film NET 3.3K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors7
PackagingBulk
Power Per Element200 mW
Power Rating1 W
Resistance3.3 kΩ
Temperature Coefficient100 ppm/°C
TerminationSIP
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height5.08 mm
Lead Pitch2.49 mm
Length20.2692 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-332.

Electro Sonic
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Newark
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Sierra IC
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.079
Stock
10,276
64,552
64,552
Authorized Distributors
1
14
14
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4608X-101-332.

Descriptions

Descriptions of Bourns 4608X-101-332 provided by its distributors.

Res Thick Film NET 3.3K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
RES ARRAY 7 RES 3.3K OHM 8SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors7
PackagingBulk
Power Per Element200 mW
Power Rating1 W
Resistance3.3 kΩ
Temperature Coefficient100 ppm/°C
TerminationSIP
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height5.08 mm
Lead Pitch2.49 mm
Length20.2692 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-332.

Electro Sonic
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Newark
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Sierra IC
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago